TLC25L2ACD

Texas Instruments
595-TLC25L2ACD
TLC25L2ACD

Mfr.:

Description:
Operational Amplifiers - Op Amps LiNCMOS Lw Bias A 59 5-TLV9102IDR A 595- A 595-TLV9102IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
85 kHz
5.3 V/us
5 mV
60 pA
16 V
1.4 V
300 uA
77 dB
30 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
TLC25L2A
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: LinCMOS
Tradename: LinCMOS
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,02 € 8,02 €
6,21 € 62,10 €
5,76 € 144,00 €
5,26 € 394,50 €
5,03 € 1 509,00 €
4,88 € 2 562,00 €
4,76 € 4 998,00 €
3 000 Quote

Similar Product

Texas Instruments TLV9102IDR
Texas Instruments
Operational Amplifiers - Op Amps Dual 16-V 1.1-MHz lo w-power operation