TLC27L1AID

Texas Instruments
595-TLC27L1AID
TLC27L1AID

Mfr.:

Description:
Precision Amplifiers LinCMOS Lo-Power Op Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
85 kHz
50 mV/us
900 uV
700 fA
16 V
4 V
14 uA
30 mA
97 dB
68 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TLC27L1A
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 60 pA
Pd - Power Dissipation: 725 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: LinCMOS
Tradename: LinCMOS
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 729

Stock:
729 Can Dispatch Immediately
Quantities greater than 729 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,869 € 8,69 €
0,78 € 19,50 €
0,688 € 51,60 €
0,645 € 193,50 €
0,619 € 324,98 €
0,592 € 621,60 €
0,574 € 1 463,70 €
0,561 € 2 819,03 €

Similar Product

Texas Instruments TLV27L1IDR
Texas Instruments
Operational Amplifiers - Op Amps 1-Ch R-R Op Amp A 59 5-TLV27L1ID A 595-T A 595-TLV27L1ID