TLC27L9IDR

Texas Instruments
595-TLC27L9IDR
TLC27L9IDR

Mfr.:

Description:
Precision Amplifiers Quad Precision Sngl Supply Micropower A A 595-TLC27L9ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
16 V
4 V
94 dB
SOIC-14
SMD/SMT
- 40 C
+ 85 C
TLC27L9
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Pd - Power Dissipation: 950 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: LinCMOS
Tradename: LinCMOS
Voltage Gain dB: 113.62 dB
Unit Weight: 133,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 661

Stock:
661 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,97 € 3,97 €
2,99 € 29,90 €
2,75 € 68,75 €
2,49 € 249,00 €
2,36 € 590,00 €
2,34 € 1 170,00 €
2,20 € 2 200,00 €
Full Reel (Order in multiples of 2500)
2,15 € 5 375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,08 €
Min:
1

Similar Product

Texas Instruments TLC27L9ID
Texas Instruments
Precision Amplifiers LiNCMOS Lw Bias Q
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.