TLC27M2ACDR

Texas Instruments
595-TLC27M2ACDR
TLC27M2ACDR

Mfr.:

Description:
Precision Amplifiers LinCMOS Precision Du al Op Amp A 595-TLC A 595-TLC27M2ACD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
635 kHz
620 mV/us
900 uV
700 fA
16 V
4 V
285 uA
30 mA
91 dB
32 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TLC27M2A
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 60 pA
Pd - Power Dissipation: 725 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: LinCMOS
Tradename: LinCMOS
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 704

Stock:
704 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,12 € 1,12 €
0,814 € 8,14 €
0,738 € 18,45 €
0,653 € 65,30 €
0,612 € 153,00 €
0,588 € 294,00 €
0,57 € 570,00 €
Full Reel (Order in multiples of 2500)
0,546 € 1 365,00 €
0,525 € 2 625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,30 €
Min:
1

Similar Product

Texas Instruments TLC27M2ACD
Texas Instruments
Precision Amplifiers LiNCMOS Dual
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.