TLC320AC02IPM

Texas Instruments
595-TLC320AC02IPM
TLC320AC02IPM

Mfr.:

Description:
Audio CODECs SNGL CH Codec Bandwi dth Indpendent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio CODECs
RoHS:  
Audio CODECs
Audio CODEC, Mono
14 bit
25 kHz
Serial
1 ADC
1 DAC
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
LQFP-64
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: CODECs
Series: TLC320AC02
SNR - Signal to Noise Ratio: 0 dB
Factory Pack Quantity: 160
Subcategory: Interface ICs
Unit Weight: 342,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 215

Stock:
215 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,72 € 14,72 €
11,53 € 115,30 €
10,73 € 268,25 €
9,24 € 924,00 €
9,23 € 2 307,50 €
9,18 € 4 406,40 €
8,97 € 10 046,40 €
2 560 Quote