TLC320AD545PTR

Texas Instruments
595-TLC320AD545PTR
TLC320AD545PTR

Mfr.:

Description:
Audio CODECs Sngl Ch W/Hybrid Op Amps & Speaker Drvr A 595-TLC320AD545IPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio CODECs
RoHS:  
Data/Fax CODECs
CODEC, Data/Fax
16 bit
11.025 kHz
Serial
1 ADC
1 DAC
5 V
3.3 V
- 40 C
+ 85 C
SMD/SMT
LQFP-48
Reel
Brand: Texas Instruments
Features: Programmable Gain Control
Operating Supply Voltage: 3.3 V to 5 V
Product Type: CODECs
Series: TLC320AD545
SNR - Signal to Noise Ratio: 87 dB
Factory Pack Quantity: 1000
Subcategory: Interface ICs
THD plus Noise: - 76 dB ADC/- 78 dB DAC
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
7,37 € 7 370,00 €