TLC555QDR

Texas Instruments
595-TLC555QDR
TLC555QDR

Mfr.:

Description:
Timers & Support Products CMOS A 595-TLC555QDR G4 A 595-TLC555QDRG A 595-TLC555QDRG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
1 Timer
CMOS, MOS, TTL
SOIC-8
5 V
15 V
- 40 C
+ 125 C
TLC555
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Frequency: 1.2 MHz to 2.1 MHz
High Level Output Current: 100 mA
Low Level Output Current: - 10 mA
Operating Supply Current: 250 uA
Pd - Power Dissipation: 725 mW
Product: Low-Power Timers
Product Type: Timers & Support Products
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Supply Type: Single
Tradename: LinCMOS
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 342

Stock:
342
Can Dispatch Immediately
On Order:
25 000
Expected 02/09/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,80 € 0,80 €
0,568 € 5,68 €
0,512 € 12,80 €
0,45 € 45,00 €
0,425 € 106,25 €
0,406 € 203,00 €
0,39 € 390,00 €
Full Reel (Order in multiples of 2500)
0,372 € 930,00 €
0,363 € 1 815,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,98 €
Min:
1

Similar Product

Texas Instruments TLC555QDRG4
Texas Instruments
Timers & Support Products LO PWR Timer ALT 595 -TLC555QDR ALT 595- ALT 595-TLC555QDR