TLC5905PAP

Texas Instruments
595-TLC5905PAP
TLC5905PAP

Mfr.:

Description:
LED Lighting Driver ICs LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
16 Output
Boost
120 mA
HTQFP-64
5.5 V
4.5 V
15 MHz
17 V
TLC5905
- 20 C
+ 85 C
Constant Current
Tray
Brand: Texas Instruments
High Level Output Current: - 1 mA
Input Voltage: 4.5 V to 5.5 V
Low Level Output Current: 1 mA
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Output Type: Constant Current
Pd - Power Dissipation: 4.9 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 160
Subcategory: Driver ICs
Supply Current - Max: 70 mA
Type: Linear
Unit Weight: 258,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,68 € 5,68 €
4,35 € 43,50 €
4,02 € 100,50 €
3,66 € 366,00 €
3,48 € 870,00 €
3,37 € 1 617,60 €
3,34 € 3 740,80 €
3,29 € 8 422,40 €