TLC59210IN

Texas Instruments
595-TLC59210IN
TLC59210IN

Mfr.:

Description:
LED Lighting Driver ICs 8B DMOS Sink Drvr Wi th Latch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
8 Output
Boost
200 mA
PDIP-20
5.5 V
3 V
1 MHz
30 V
TLC59210
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Features: DMOS Process
Input Voltage: 3 V to 5.5 V
Mounting Style: Through Hole
Number of Channels: 8 Channel
Output Type: Current Mode
Product Type: LED Lighting Drivers
Factory Pack Quantity: 20
Subcategory: Driver ICs
Supply Current - Max: 5 uA
Type: Linear
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 1 160

Stock:
1 160 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,08 € 2,08 €
1,44 € 14,40 €
1,35 € 27,00 €
1,26 € 126,00 €
1,19 € 309,40 €
1,14 € 570,00 €
1,11 € 1 110,00 €
1,08 € 2 700,00 €
1,05 € 5 250,00 €