TLC59213IN

Texas Instruments
595-TLC59213IN
TLC59213IN

Mfr.:

Description:
LED Lighting Driver ICs 8Ch Source Driver Wi th Latch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
8 Output
Boost
500 mA
PDIP-20
13 V
4.5 V
1 MHz
Adjustable
TLC59213
- 40 C
+ 85 C
Darlington Source Driver
Tube
Brand: Texas Instruments
High Level Output Current: 200 mA
Input Voltage: 4.5 V to 13 V
Low Level Output Current: 200 mA
Mounting Style: Through Hole
Number of Channels: 8 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 20
Subcategory: Driver ICs
Supply Current - Max: 13 mA
Type: LED Driver
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 424

Stock:
424 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 3,41 €
2,54 € 25,40 €
2,31 € 46,20 €
2,07 € 207,00 €
1,96 € 509,60 €
1,87 € 935,00 €
1,81 € 1 810,00 €
1,76 € 4 400,00 €
1,73 € 8 650,00 €