TLC5941PWP

Texas Instruments
595-TLC5941PWP
TLC5941PWP

Mfr.:

Description:
LED Display Drivers 16 Channel LED Drive r A 595-TLC5941PWPR A 595-TLC5941PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
HTSSOP-28
60 mA
SMD/SMT
- 40 C
+ 85 C
TLC5941
Tube
Brand: Texas Instruments
Features: Dot Correction, Error Flag, Fault Detection, LED Open/Short Detection
High Level Output Current: - 1 mA
Low Level Output Current: 1 mA
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 50
Subcategory: Driver ICs
Unit Weight: 118,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 408

Stock:
408 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,38 € 3,38 €
2,55 € 25,50 €
2,21 € 110,50 €
2,11 € 211,00 €
2,00 € 500,00 €
1,94 € 970,00 €
1,82 € 1 820,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,56 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,89 €
Min:
1

Similar Product

Texas Instruments TLC5941PWPR
Texas Instruments
LED Display Drivers 16 Channel LED Drive r A 595-TLC5941PWP A 595-TLC5941PWP