TLC5944PWPR

Texas Instruments
595-TLC5944PWPR
TLC5944PWPR

Mfr.:

Description:
LED Display Drivers 16Ch 12B PWM LED Dri ver A 595-TLC5944PW A 595-TLC5944PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
HTSSOP-28
60 mA
SMD/SMT
- 40 C
+ 85 C
TLC5944
Reel
Brand: Texas Instruments
Features: Dot Correction, Error Flag, Fault Detection, LED Open/Short Detection
High Level Output Current: - 1 mA
Low Level Output Current: 1 mA
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Pd - Power Dissipation: 3.958 W
Product Type: LED Display Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLC5944 LED Drivers

Texas Instruments TLC5944 LED drivers feature 16 individually adjustable channels containing 4,096 pulse-width modulated steps with maximum current values set via a single external resistor. The devices feature 64 constant sink current (dot correction) steps that adjust for brightness variations between LEDs and can be accessed via a common serial interface port. The TLC5944 devices use an internal pre-charge FET to prevent ghost lighting on multiplexed LED systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
1,47 € 2 940,00 €
1,45 € 5 800,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,28 €
Min:
1

Similar Product

Texas Instruments TLC5944PWP
Texas Instruments
LED Display Drivers 16Ch 12B PWM LED Dri ver A 595-TLC5944PW A 595-TLC5944PWPR