TLC5949PWP

Texas Instruments
595-TLC5949PWP
TLC5949PWP

Mfr.:

Description:
LED Lighting Driver ICs 16CH 12B ES-PWM Full LED Dvr A 595-TLC59 A 595-TLC5949PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
16 Output
Boost
45 mA
HTSSOP-24
3.6 V
3 V
33 MHz
10 V
TLC5949
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Features: Internal GS Clock, PWM LED Driver, Thermal Shutdown
Input Voltage: 3 V to 3.6 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 60
Subcategory: Driver ICs
Supply Current - Max: 14 mA
Unit Weight: 172,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 283

Stock:
283 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,28 € 3,28 €
2,44 € 24,40 €
2,24 € 56,00 €
2,00 € 240,00 €
1,90 € 570,00 €
1,80 € 972,00 €
1,75 € 2 100,00 €
1,73 € 4 152,00 €
1,71 € 10 260,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,68 €
Min:
1

Similar Product

Texas Instruments TLC5949PWPR
Texas Instruments
LED Lighting Driver ICs 16CH 12B ES-PWM Full LED Dvr A 595-TLC59 A 595-TLC5949PWP