TLC5951DAP

Texas Instruments
595-TLC5951DAP
TLC5951DAP

Mfr.:

Description:
LED Lighting Driver ICs 24Ch 12Bit PWM LED D river A 595-TLC5951 A 595-TLC5951DAPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
24 Output
Boost
40 mA
HTSSOP-38
5.5 V
3 V
30 MHz
15 V
TLC5951
- 40 C
+ 85 C
Dot Correction, LED Open Detection, PWM Control
Tube
Brand: Texas Instruments
Input Voltage: 3 V to 5.5 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 24 Channel
Output Type: Constant Current
Product Type: LED Lighting Drivers
Factory Pack Quantity: 40
Subcategory: Driver ICs
Supply Current - Max: 55 mA
Type: Linear
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLC5951 24-Channel Constant-Current Sink Driver

Texas Instruments TLC5951 24-Channel Constant-Current Sink Driver comes with each channel having an individually-adjustable, 4096-step, pulse-width modulation (PWM) grayscale (GS) brightness control. The device also includes a 128-step constant-current dot correction (DC). The dot correction adjusts brightness deviation between channels and other LED drivers. The output channels are grouped into three groups of eight channels. Each channel group has a 256-step global brightness control (BC) function and an individual grayscale clock input. GS, DC, and BC data are accessible via a serial interface port. DC and BC can be programmed via a dedicated serial interface port.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 3 607

Stock:
3 607 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,36 € 4,36 €
3,32 € 33,20 €
3,04 € 76,00 €
2,77 € 332,40 €
2,46 € 688,80 €
2,42 € 1 258,40 €
2,39 € 2 390,00 €
2,38 € 5 997,60 €