TLC5952DAPR

Texas Instruments
595-TLC5952DAPR
TLC5952DAPR

Mfr.:

Description:
LED Display Drivers 24-Channel Constant Current LED Drvr A 5 A 595-TLC5952DAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
HTSSOP-32
SMD/SMT
- 40 C
+ 85 C
TLC5952
Reel
Brand: Texas Instruments
Features: Brightness Control/Dimming, Error Flag, Fault Detection, LED Open/Short Detection
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Unit Weight: 181,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
1,35 € 2 700,00 €
1,34 € 5 360,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,93 €
Min:
1

Similar Product

Texas Instruments TLC5952DAP
Texas Instruments
LED Display Drivers 24-Channel Constant Current LED Drvr A 5 A 595-TLC5952DAPR