TLC7135CDWR

Texas Instruments
595-TLC7135CDWR
TLC7135CDWR

Mfr.:

Description:
Analog to Digital Converters - ADC 4.5-Bits 0.003 kSPS Muxed BCD Out A 595- A 595-TLC7135CDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
TLC7135
SMD/SMT
SOIC-28
4.5 bit
1 Channel
Parallel
1 MS/s
Differential
- 8 V to 6 V
4 V to 6 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: 50/60 Hz Rejection
Pd - Power Dissipation: 5 mW
Power Consumption: 5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Voltage: 4.75 V
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 730,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 266

Stock:
266 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
28,75 € 28,75 €
23,30 € 233,00 €
21,94 € 548,50 €
21,05 € 2 105,00 €
20,33 € 5 082,50 €
20,32 € 10 160,00 €
Full Reel (Order in multiples of 1000)
18,94 € 18 940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
32,79 €
Min:
1

Similar Product

Texas Instruments TLC7135CDW
Texas Instruments
Analog to Digital Converters - ADC Dual Slope A/D A 595 -TLC7135CDWR A 595- A 595-TLC7135CDWR