TLC7226IDWR

Texas Instruments
595-TLC7226IDWR
TLC7226IDWR

Mfr.:

Description:
Digital to Analog Converters - DAC Quad Parallel-In Sng l/Dual Sply A 595-T A 595-TLC7226IDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLC7226
8 bit
143 kS/s
4 Channel
20 us
Voltage Buffered
Parallel
- 5.5 V to 0 V, 11.4 V to 16.5 V
- 5.5 V to 0 V, 11.4 V to 16.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-20
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: 0.1 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 4 Converter
Power Consumption: 90 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 15.75 V
Supply Voltage - Min: 14.25 V
Unit Weight: 537,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 996

Stock:
1 996 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,50 € 9,50 €
7,43 € 74,30 €
6,91 € 172,75 €
6,35 € 635,00 €
6,05 € 1 512,50 €
5,93 € 2 965,00 €
5,79 € 5 790,00 €
Full Reel (Order in multiples of 2000)
5,50 € 11 000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,21 €
Min:
1

Similar Product

Texas Instruments TLC7226IDW
Texas Instruments
Digital to Analog Converters - DAC Quad DAC 8bit A 595- TLC7226IDWR A 595-T A 595-TLC7226IDWR