TLC7524CD

Texas Instruments
595-TLC7524CD
TLC7524CD

Mfr.:

Description:
Digital to Analog Converters - DAC 8-bit 0.1-μs MDA C parallel input f A A 595-TLC7524CDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLC7524
8 bit
10 MS/s
1 Channel
100 ns
Current Unbuffered
Parallel
5 V to 15 V
5 V to 15 V
- 40 C
+ 85 C
SMD/SMT
SOIC-Narrow-16
Tube
Architecture: R-2R
Brand: Texas Instruments
Gain Error: 1 % FSR
INL - Integral Nonlinearity: +/- 0.5 LSB
Number of Converters: 1 Converter
Power Consumption: 5 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 40
Subcategory: Data Converter ICs
Supply Voltage - Max: 15.5 V
Supply Voltage - Min: 4.75 V
Unit Weight: 155,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
312
Expected 09/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,91 € 5,91 €
4,53 € 45,30 €
3,89 € 97,25 €
3,60 € 432,00 €
3,40 € 1 768,00 €
3,39 € 3 390,00 €
3,35 € 8 442,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,90 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,91 €
Min:
1

Similar Product

Texas Instruments TLC7524CDR
Texas Instruments
Digital to Analog Converters - DAC 8-Bit 0.1 us MDAC Pa rallel Input A 595- A 595-TLC7524CD