TLC7524ED

Texas Instruments
595-TLC7524ED
TLC7524ED

Mfr.:

Description:
Digital to Analog Converters - DAC 8bit .1us MDAC A 595 -TLC7524EDR A 595-T A 595-TLC7524EDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLC7524
8 bit
10 MS/s
1 Channel
100 ns
Current Unbuffered
Parallel
5 V to 15 V
5 V to 15 V
- 40 C
+ 85 C
SMD/SMT
SOIC-Narrow-16
Tube
Architecture: R-2R
Brand: Texas Instruments
Gain Error: 1 % FSR
INL - Integral Nonlinearity: +/- 0.5 LSB
Number of Converters: 1 Converter
Operating Supply Current: 2 mA
Pd - Power Dissipation: 5 mW
Power Consumption: 5 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 40
Subcategory: Data Converter ICs
Supply Voltage - Max: 15.5 V
Supply Voltage - Min: 4.75 V
Unit Weight: 155,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,57 € 6,57 €
5,08 € 50,80 €
4,55 € 113,75 €
4,20 € 504,00 €
3,97 € 1 111,60 €
3,94 € 2 048,80 €
3,84 € 3 840,00 €
3,76 € 9 475,20 €