TLC7528CPW

Texas Instruments
595-TLC7528CPW
TLC7528CPW

Mfr.:

Description:
Digital to Analog Converters - DAC 8-Bit 0.1 us Dual MD AC A 595-TLC7528CPW A 595-TLC7528CPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLC7528
8 bit
10 MS/s
2 Channel
Parallel
5 V, 15 V
5 V, 15 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Tube
Architecture: R-2R
Brand: Texas Instruments
Gain Error: 1 % FSR
Number of Converters: 2 Converter
Power Consumption: 7.5 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 70
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V, 15.5 V
Supply Voltage - Min: 4.75 V, 14.5 V
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,29 € 7,29 €
5,66 € 56,60 €
4,89 € 122,25 €
4,70 € 329,00 €
4,55 € 1 274,00 €
4,43 € 2 480,80 €
4,33 € 4 546,50 €
4,21 € 10 609,20 €
5 040 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,45 €
Min:
1

Similar Product

Texas Instruments TLC7528CPWR
Texas Instruments
Digital to Analog Converters - DAC 8-Bit 0.1 us Dual MD AC A 595-TLC7528CPW A 595-TLC7528CPW