TLC7701MDREP

Texas Instruments
595-TLC7701MDREP
TLC7701MDREP

Mfr.:

Description:
Supervisory Circuits Mil Enhance Micropwr Supply Vltg Sup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-8
1.1 V
1 Input
Active High, Active Low, Push-Pull
No Manual Reset
No Watchdog
Backup
Programmable
6 V
- 55 C
+ 125 C
5.4 %
TLC77
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 16 uA
Overvoltage Threshold: 1.16 V
Pd - Power Dissipation: 525 mW
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Undervoltage Threshold: 1.04 V
Part # Aliases: V62/04604-04YE
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLC77 Micropower Supply Voltage Supervisors

Texas Instruments TLC77 Micropower Supply Voltage Supervisors provide reset control, primarily in microcomputer and microprocessor systems. The TLC77 micropower supply voltage supervisors feature a precision voltage sensor as well as a power-on reset generator and automatic reset generation after voltage drop. The Texas Instruments TLC77 voltage supervisors offer a supply voltage range of 2V to 6V and can operate over a -55ºC to 125ºC temperature range.

In Stock: 2 246

Stock:
2 246 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,51 € 6,51 €
5,01 € 50,10 €
4,64 € 116,00 €
4,24 € 424,00 €
3,92 € 980,00 €
3,80 € 3 800,00 €
Full Reel (Order in multiples of 2500)
3,78 € 9 450,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.