TLE2062ACDR

Texas Instruments
595-TLE2062ACDR
TLE2062ACDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Excalibur JFET-Input Hi-Out-Drv uPwr Dua A 595-TLE2062ACD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 mV
2 nA
18 V
3.5 V
560 uA
82 dB
SOIC-8
SMD/SMT
- 40 C
+ 85 C
TLE2062A
Reel
Cut Tape
MouseReel
Amplifier Type: High Output Current Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 3.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: BiFET
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 835

Stock:
2 835 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,05 € 6,05 €
4,64 € 46,40 €
4,29 € 107,25 €
3,91 € 391,00 €
3,72 € 930,00 €
3,63 € 1 815,00 €
3,59 € 3 590,00 €
Full Reel (Order in multiples of 2500)
3,52 € 8 800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,07 €
Min:
1

Similar Product

Texas Instruments TLE2062ACD
Texas Instruments
Operational Amplifiers - Op Amps Dual Low Power
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.