TLIN10283DRQ1

Texas Instruments
595-TLIN10283DRQ1
TLIN10283DRQ1

Mfr.:

Description:
LIN Transceivers Automotive local int erconnect network (

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LIN Transceivers
RoHS:  
28 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 20 kb/s
Number of Channels: 1 Channel
Number of Receivers: 1 Receiver
Operating Supply Voltage: 5.5 V to 28 V
Product: LIN Physical Layer Transceivers
Product Type: LIN Transceivers
Series: TLIN1028
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Automotive LIN System Basis Chip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLIN1028-Q1/TLIN1028S-Q1 LIN Transceiver

Texas Instruments TLIN1028-Q1/TLIN1028S-Q1 LIN Transceiver Automotive LIN Transceiver complies with LIN 2.2A ISO/DIS 17987-4.2 standards, with an integrated low dropout (LDO) voltage regulator. LIN is a single-wire bidirectional bus typically used for low-speed in-vehicle networks using data rates up to 20kbps. The LIN receiver supports data rates up to 100kbps for end-of-line programming. The TLIN1028-Q1/TLIN1028S-Q1 LIN Transceiver converts the LIN protocol data stream on the TXD input into a LIN bus signal. The receiver converts the data stream to logic-level signals sent to the microprocessor through the open-drain RXD pin.

In Stock: 4 087

Stock:
4 087 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,35 € 1,35 €
0,998 € 9,98 €
0,903 € 22,58 €
0,798 € 79,80 €
0,75 € 187,50 €
0,722 € 361,00 €
0,715 € 715,00 €
Full Reel (Order in multiples of 2500)
0,643 € 1 607,50 €
0,642 € 3 210,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.