TLK10034AAJ

Texas Instruments
595-TLK10034AAJ
TLK10034AAJ

Mfr.:

Description:
Ethernet ICs Quad-Channel XAUI/ 1 0GBASE-KR Xcvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
FCBGA-324
Ethernet Transceivers
1GBASE-KX, 10GBASE-KR
4 Transceiver
1 Gb/s, 5 Gb/s, 10 Gb/s
XAUI
950 mV, 1.425 V, 1.71 V
1.05 V, 1.575 V, 1.89 V
- 40 C
+ 85 C
TLK10034
Tray
Brand: Texas Instruments
Development Kit: TLK10034SMAEVM
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 84
Subcategory: Communication & Networking ICs
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,35 € 68,35 €
56,73 € 567,30 €
55,74 € 1 393,50 €