TLK2541PFP

595-TLK2541PFP
TLK2541PFP

Mfr.:

Description:
Ethernet ICs 1-2.6Gbps Serdes for EPON OLT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
HTQFP-80
Ethernet Transceivers
1 Transceiver
1 Gb/s to 2.6 Gb/s
2.3 V
2.7 V
- 40 C
+ 85 C
TLK2541
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 96
Subcategory: Communication & Networking ICs
Supply Current - Max: 310 mA
Unit Weight: 368,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

Texas Instruments TLK2501IRCP
Texas Instruments
Ethernet ICs 1.5 to 2.5 Gbps Tran sceiver A 595-TLK25 A 595-TLK2501IRCPR