TLV1701AIDRLT

Texas Instruments
595-TLV1701AIDRLT
TLV1701AIDRLT

Mfr.:

Description:
Analog Comparators 2.2-V to 36-V microP ower Comparatr A 59 A 595-TLV1701AIDRLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-5X3-5
1 Channel
Open Collector
560 ns
General Purpose
2.2 V
36 V
55 uA
20 mA
2.5 mV
15 nA
- 40 C
+ 125 C
TLV1701
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 500 pA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 460 ns, 560 ns
PSRR - Power Supply Rejection Ratio: 15 uV/V
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 2.2 V
Unit Weight: 17,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TLV170x/TLV170x-Q1 MicroPower Comparators

Texas Instruments TLV170x/TLV170x-Q1 MicroPower Comparators are a family of devices that offers a wide supply range, rail-to-rail inputs, low quiescent current, and low propagation delay. All these features come in industry-standard, extremely-small packages, making these devices the best general-purpose comparators available. The open-collector output offers the advantage of allowing the output to be pulled to any voltage rail up to +36V above the negative power supply, regardless of the TLV170x supply voltage.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,46 € 1,46 €
1,08 € 10,80 €
0,972 € 24,30 €
0,869 € 86,90 €
Full Reel (Order in multiples of 250)
0,812 € 203,00 €
0,765 € 382,50 €
0,738 € 738,00 €
0,727 € 1 817,50 €
0,719 € 3 595,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,27 €
Min:
1

Similar Product

Texas Instruments TLV1701AIDRLR
Texas Instruments
Analog Comparators 2.2-Vto36VmicroPower Compar5-SOT-40to125 A 595-TLV1701AIDRLT