TLV1702AIDGK

Texas Instruments
595-TLV1702AIDGK
TLV1702AIDGK

Mfr.:

Description:
Analog Comparators Dual 2.2V to 36V mic roPwr Comparator A A 595-TLV1702AIDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
VSSOP-8
2 Channel
Open Collector
560 ns
General Purpose
2.2 V
36 V
75 uA
20 mA
2.5 mV
15 nA
- 40 C
+ 125 C
TLV1702
Tube
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 500 pA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 460 ns, 560 ns
PSRR - Power Supply Rejection Ratio: 15 uV/V
Shutdown: No Shutdown
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 2.2 V
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV170x/TLV170x-Q1 MicroPower Comparators

Texas Instruments TLV170x/TLV170x-Q1 MicroPower Comparators are a family of devices that offers a wide supply range, rail-to-rail inputs, low quiescent current, and low propagation delay. All these features come in industry-standard, extremely-small packages, making these devices the best general-purpose comparators available. The open-collector output offers the advantage of allowing the output to be pulled to any voltage rail up to +36V above the negative power supply, regardless of the TLV170x supply voltage.

In Stock: 5 338

Stock:
5 338 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,88 € 1,88 €
1,51 € 15,10 €
1,26 € 31,50 €
1,19 € 95,20 €
1,14 € 273,60 €
1,11 € 621,60 €
1,08 € 1 123,20 €
1,05 € 5 292,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,73 €
Min:
1

Similar Product

Texas Instruments TLV1702AIDGKR
Texas Instruments
Analog Comparators Dual 2.2V to 36V mic roPwr Comparator A A 595-TLV1702AIDGK