TLV170IDBVT

Texas Instruments
595-TLV170IDBVT
TLV170IDBVT

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 36-V 1.2-MH z low-power operati A A 595-TLV170IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.2 MHz
400 mV/us
2.5 mV
10 pA
36 V
2.7 V
125 uA
17 mA
110 dB
22 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV170
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
Ios - Input Offset Current: 50 pA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 1.35 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 105 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.0002 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLVx170 Micro-Power General Purpose Op Amps

Texas Instruments TLVx170 Micro-Power General Purpose Operational Amplifiers are electromagnetic interference (EMI)-hardened, 36V, single-supply, low-noise operational amplifiers. These devices feature a THD+N of 0.0002% at 1kHz with the ability to operate on supplies ranging from 2.7V (±1.35V) to 36V (±18V). These features, along with low noise and a very high power-supply rejection ratio (PSRR), make them suitable for use in microvolt-level signal amplification. The TLVx170 family of devices also offer good offset, drift and bandwidth with low quiescent current. Unlike most op amps that are specified at only one supply voltage, the TLVx170 family of op amps is specified from 2.7V to 36V with the ability to swing input signals beyond the supply rails without phase reversal. The TLVx170 family is also unity-gain stable with a 200pF capacitive load with a 1.2MHz bandwidth and a 0.4V/μs slew rate for use in current-to-voltage converters.
Learn more

In Stock: 28 464

Stock:
28 464 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,07 € 1,07 €
0,773 € 7,73 €
0,70 € 17,50 €
0,619 € 61,90 €
Full Reel (Order in multiples of 250)
0,532 € 133,00 €
0,513 € 256,50 €
0,499 € 499,00 €
0,482 € 1 205,00 €
0,476 € 2 380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,83 €
Min:
1

Similar Product

Texas Instruments TLV170IDBVR
Texas Instruments
Operational Amplifiers - Op Amps Single 36-V 1.2-MH z low-power operati A A 595-TLV170IDBVT