TLV1811DCKR

Texas Instruments
595-TLV1811DCKR
TLV1811DCKR

Mfr.:

Description:
Analog Comparators 40V 5UA SINGLE CHANN EL COMPARATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SC-70-5
1 Channel
Push-Pull
Differential
2.4 V
40 V
500 uV
0.15 pA
- 40 C
+ 125 C
TLV1811
Brand: Texas Instruments
Input Type: Rail to Rail
Ios - Input Offset Current: 10 fA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 420 ns
PSRR - Power Supply Rejection Ratio: 100 dB
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV18xx/Q1/EP Dual Micropower Comparators

Texas Instruments TLV18xx/Q1/EP Dual Micropower Comparators are a series of 40V single, dual, and quad-channel comparators with multiple output options. The devices provide rail-to-rail inputs with push-pull or open-drain output versions. The TLV18xx/TLV18xx-Q1 have an ideal speed-to-power combination with a propagation delay of 420ns, a full supply voltage range of 2.4V to 40V, and a quiescent supply current of 5µA per channel. The TLV1812-EP and TLV1822-EP devices have gold bondwires, a temperature range of –55 to +105°C, and include a SnPb lead finish.

In Stock: 4 407

Stock:
4 407 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,832 € 8,32 €
0,753 € 18,83 €
0,667 € 66,70 €
0,626 € 156,50 €
0,601 € 300,50 €
0,577 € 577,00 €
0,555 € 1 665,00 €
0,536 € 3 216,00 €