TLV1831DBVR

Texas Instruments
595-TLV1831DBVR
TLV1831DBVR

Mfr.:

Description:
Analog Comparators Single high-speed hi gh-voltage push-pu

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
Push-Pull
Differential
2.7 V
40 V
75 uA
3 mV
5 nA
- 40 C
+ 125 C
TLV1831
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DIP-ADAPTER-EVM
Ios - Input Offset Current: 10 pA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 65 ns
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 Comparators

Texas Instruments TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 High-Speed Comparators are high-speed devices that offer rail-to-rail inputs with push-pull and open-drain output options. These comparators operate at a 2.7V to 40V input supply voltage range. The TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 comparators feature 65ns of propagation delay, making the device well-suited for high-speed current sensing and voltage protection applications. These comparators include a Power-On Reset (POR) that makes sure the output is in a known state until the minimum supply voltage has been reached. The TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 comparators come with an open-drain output stage, making them appropriate for level transition. These high-speed comparators operate at -40°C to 125°C temperature range. These high-speed comparators are ideal for motor drives, grid infrastructure, factory automation and control, and traction inverters. The TLV183x-Q1/TLV184x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1 623

Stock:
1 623 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,22 € 1,22 €
0,886 € 8,86 €
0,798 € 19,95 €
0,705 € 70,50 €
0,661 € 165,25 €
0,635 € 317,50 €
0,606 € 606,00 €
Full Reel (Order in multiples of 3000)
0,606 € 1 818,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.