TLV1842DGKR

Texas Instruments
595-TLV1842DGKR
TLV1842DGKR

Mfr.:

Description:
Analog Comparators Dual high-speed&nbs p;high-voltage open-

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
VSSOP-8
2 Channel
Open Drain
2.7 V
40 V
75 uA
300 uV
500 pA
- 40 C
+ 125 C
TLV1842
Reel
Cut Tape
Brand: Texas Instruments
Input Type: Rail to Rail
Ios - Input Offset Current: 10 pA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 65 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 200 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 Comparators

Texas Instruments TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 High-Speed Comparators are high-speed devices that offer rail-to-rail inputs with push-pull and open-drain output options. These comparators operate at a 2.7V to 40V input supply voltage range. The TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 comparators feature 65ns of propagation delay, making the device well-suited for high-speed current sensing and voltage protection applications. These comparators include a Power-On Reset (POR) that makes sure the output is in a known state until the minimum supply voltage has been reached. The TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 comparators come with an open-drain output stage, making them appropriate for level transition. These high-speed comparators operate at -40°C to 125°C temperature range. These high-speed comparators are ideal for motor drives, grid infrastructure, factory automation and control, and traction inverters. The TLV183x-Q1/TLV184x-Q1 devices are AEC-Q100 qualified for automotive applications.

TLV1842 High-Speed Comparators

Texas Instruments TLV1842 High-Speed Comparators are dual-channel comparators that offer rail-to-rail inputs with open-drain output options. These comparators operate at a 2.7V to 40V input supply voltage range and feature a 65ns propagation delay and 70µA per channel low supply current. The TLV1842 comparators include a Power-On Reset (POR) that makes sure the output is in a known state until the minimum supply voltage has been reached. These high-speed comparators operate at -40°C to 125°C temperature range and  500μV low input offset voltage. The TLV1842 high-speed comparator is ideal for motor drives, appliances, grid infrastructure, factory automation and control, and traction inverter.

In Stock: 1 516

Stock:
1 516 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €
1,08 € 10,80 €
0,989 € 24,73 €
0,877 € 87,70 €
0,824 € 206,00 €
0,793 € 396,50 €
0,789 € 789,00 €
Full Reel (Order in multiples of 2500)
0,789 € 1 972,50 €