TLV2186IDR

Texas Instruments
595-TLV2186IDR
TLV2186IDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Low power rail-to- r ail input and outpu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
750 kHz
350 mV/us
10 uV
100 pA
24 V
4.5 V
90 uA
20 mA
106 dB
38 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV2186
Reel
Cut Tape
MouseReel
Amplifier Type: Rail to Rail Operational Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 100 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 pA
Maximum Dual Supply Voltage: 12 V
Minimum Dual Supply Voltage: 2.25 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Topology: Inverting, Non-Inverting
Unit Weight: 92 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TLV2186 Precision Zero-Drift Operational Amplifier

Texas Instruments TLV2186 Precision Zero-Drift Operational Amplifier is a low-power, 24V, rail-to-rail input and output zero-drift operational amplifier (op amp). The TLV2186 features only 10µV of offset voltage (typ.) and 0.1µV/°C of offset voltage drift over temperature (typ.). This device is great for precision instrumentation, signal measurement, and active filtering applications. Low quiescent current consumption (90µA) makes the Texas Instruments TLV2186 an excellent option for power-sensitive applications, such as battery-powered instrumentation and portable systems. Moreover, the high common-mode architecture and low offset voltage allow for high-side current shunt monitoring at the positive rail. This device also provides robust ESD protection during shipment, handling, and assembly.

In Stock: 11 396

Stock:
11 396 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,38 € 1,38 €
1,01 € 10,10 €
0,92 € 23,00 €
0,815 € 81,50 €
0,766 € 191,50 €
0,737 € 368,50 €
0,731 € 731,00 €
Full Reel (Order in multiples of 2500)
0,684 € 1 710,00 €
0,668 € 3 340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.