TLV2211IDBVT

Texas Instruments
595-TLV2211IDBVT
TLV2211IDBVT

Mfr.:

Description:
Operational Amplifiers - Op Amps Sg LinCMOS Rail-Rail uPwr Op Amp A 595-T A 595-TLV2211IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
65 kHz
25 mV/us
3 mV
60 pA
10 V
2.7 V
13 uA
10 mA
83 dB
21 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TLV2211
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.6 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 60 pA
Maximum Dual Supply Voltage: 5 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: LinCMOS
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 352

Stock:
352 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,30 € 2,30 €
1,71 € 17,10 €
1,57 € 39,25 €
1,48 € 148,00 €
Full Reel (Order in multiples of 250)
1,28 € 320,00 €
1,21 € 605,00 €
1,20 € 6 000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,92 €
Min:
1

Similar Product

Texas Instruments TLV2211IDBVR
Texas Instruments
Operational Amplifiers - Op Amps Low Noise LP R/R A 5 95-TLV2211IDBVT A 5 A 595-TLV2211IDBVT