TLV2304ID

Texas Instruments
595-TLV2304ID
TLV2304ID

Mfr.:

Description:
Analog Comparators Op Amp+Open Cllctor Comparator Combo IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
4 Channel
Rail-to-Rail
55 us
General Purpose
2.5 V
16 V
1.7 uA
200 uA
4 mV
250 pA
- 40 C
+ 125 C
TLV2304
Tube
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 88 dB
Input Type: Rail-to-Rail
Pd - Power Dissipation: 1.022 W
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 105 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 100 mV
Unit Weight: 122,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,98 € 5,98 €
4,58 € 45,80 €
4,23 € 211,50 €
3,85 € 385,00 €
3,66 € 915,00 €
3,56 € 1 780,00 €
3,52 € 3 520,00 €
3,47 € 10 410,00 €