TLV2387DR

Texas Instruments
595-TLV2387DR
TLV2387DR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual ultra-high-pre cision (10 V) zero-d

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
5.7 MHz
2.8 V/us
5 uV, 6 uV
300 pA
5.5 V
1.7 V
570 uA
55 mA
130 dB
8.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV2387
Amplifier Type: High Precision
Brand: Texas Instruments
In - Input Noise Current Density: 70 fA
Ios - Input Offset Current: 500 pA
Maximum Dual Supply Voltage: 2.75 V
Minimum Dual Supply Voltage: 850 mV
Product: Low-Input-Bias-Current Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Zero-Drift
THD plus Noise: 0.002 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLVx387 High-Precision Op Amps

Texas Instruments TLVx387 High-Precision Operational Amplifiers (Op Amps) come with zero-drift technology, offset voltage and offset drift that provides unparalleled long-term stability. With a mere 570µA of quiescent current, the TLVx387 can achieve 5.7MHz bandwidth, a broadband noise of 8.5nV/√Hz, and a 1/f noise at 177nVPP. These specifications are crucial to attaining extremely-high precision and no degradation of linearity in 16-bit to 24-bit analog to digital converters (ADCs). The TLVx387 features flat bias current over temperature; therefore, little to no calibration is needed in high input impedance applications over temperature. All versions of the Texas Instruments TLVx387 are specified over the industrial temperature range of –40°C to +125°C.

In Stock: 2 530

Stock:
2 530 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,80 € 1,80 €
1,32 € 13,20 €
1,21 € 30,25 €
1,08 € 108,00 €
1,04 € 260,00 €
1,01 € 505,00 €
0,894 € 2 682,00 €
0,877 € 5 262,00 €