TLV2450CDBVR

Texas Instruments
595-TLV2450CDBVR
TLV2450CDBVR

Mfr.:

Description:
Operational Amplifiers - Op Amps Sngl Mcpwr R-to-R I/ O Op Amp w/Shutdwn A 595-TLV2450CDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
220 kHz
110 mV/us
1.5 mV
5 nA
6 V
2.7 V
23 uA
10 mA
80 dB
52 nV/sqrt Hz
SOT-23-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLV2450
Reel
Cut Tape
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 3.5 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 3 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2 988
Expected 11/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,79 € 1,79 €
1,56 € 15,60 €
1,42 € 35,50 €
1,27 € 127,00 €
1,22 € 305,00 €
1,20 € 600,00 €
1,18 € 1 180,00 €
Full Reel (Order in multiples of 3000)
1,08 € 3 240,00 €
1,05 € 6 300,00 €