TLV2452CDGKR

Texas Instruments
595-TLV2452CDGKR
TLV2452CDGKR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Mcrpwr R-to-R I nput/Output Op Amp A 595-TLV2452CDGK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1.5 mV
5 nA
3 V, 6 V
1.35 V, 2.7 V
23 uA
10 mA
80 dB
VSSOP-8
SMD/SMT
- 40 C
+ 125 C
TLV2452
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 3.5 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 3 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 475

Stock:
2 475 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,14 € 2,14 €
1,59 € 15,90 €
1,45 € 36,25 €
1,31 € 131,00 €
1,23 € 307,50 €
1,19 € 595,00 €
1,14 € 1 140,00 €
Full Reel (Order in multiples of 2500)
1,11 € 2 775,00 €
1,07 € 5 350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,85 €
Min:
1

Similar Product

Texas Instruments TLV2452CDGK
Texas Instruments
Operational Amplifiers - Op Amps Dual Mcrpwr R-to-R I nput/Output Op Amp A 595-TLV2452CDGKR