TLV2772AMD

Texas Instruments
595-TLV2772AMD
TLV2772AMD

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 2.7V Rail Rail

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
5.1 MHz
10.5 V/us
1.6 mV
60 pA
6 V
2.5 V
1 mA
40 mA
96 dB
17 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 55 C
+ 125 C
TLV2772AM-D
Tube
Amplifier Type: High Output Current Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 3 V
Minimum Dual Supply Voltage: 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 504

Stock:
504 Can Dispatch Immediately
Quantities greater than 504 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,68 € 4,68 €
3,22 € 32,20 €
2,99 € 74,75 €
2,62 € 196,50 €
2,49 € 747,00 €
2,24 € 1 176,00 €
1,88 € 1 974,00 €
1,81 € 4 615,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,36 €
Min:
1

Similar Product

Texas Instruments TLV2772IDR
Texas Instruments
Operational Amplifiers - Op Amps Dual 2.7-V High Slew Rate R-To-R Output A 595-TLV2772ID