TLV3011AIDBVT

Texas Instruments
595-TLV3011AIDBVT
TLV3011AIDBVT

Mfr.:

Description:
Analog Comparators Low Power Open Drain Output A 595-TLV301 A 595-TLV3011AIDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-6
1 Channel
Open Drain
6 us
General Purpose
1.8 V
5.5 V
5 uA
500 uA
12 mV
10 pA
- 40 C
+ 125 C
TLV3011
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 54 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 pA
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

TLV3011/-Q1/TLV3012/-Q1 Micropower Comparators

Texas Instruments TLV3011/-Q1/TLV3012/-Q1 Micropower Comparators are low-power, open-drain output (TLV3011/TLV3011-Q1) or push-pull output (TLV3012/TLV3012-Q1) comparators. Both feature an uncommitted on-chip voltage reference. Both have 5µA (max) quiescent current, input common-mode range 200mV beyond the supply rails, and single-supply operation from 1.8V to 5.5V. The integrated 1.242V series voltage reference offers a low 100ppm/°C (max) drift, is stable with up to 10nF capacitive load, and can provide up to 0.5mA (typ.) of output current.

In Stock: 472

Stock:
472 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,83 € 2,83 €
2,12 € 21,20 €
1,95 € 48,75 €
1,75 € 175,00 €
Full Reel (Order in multiples of 250)
1,65 € 412,50 €
1,57 € 785,00 €
1,52 € 1 520,00 €
1,51 € 3 775,00 €
1,49 € 7 450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,41 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,89 €
Min:
1

Similar Product

Texas Instruments TLV3011AIDBVR
Texas Instruments
Analog Comparators Low Power Open Drain Output A 595-TLV301 A 595-TLV3011AIDBVT