TLV320ADC3101IRGET

Texas Instruments
595-V320ADC3101IRGET
TLV320ADC3101IRGET

Mfr.:

Description:
Audio A/D Converter ICs 92dB (16B) Low Power Stereo ADC A 595-V3 A 595-V320ADC3101IRGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
2 Converter
96 kHz
16 bit
I2C
VQFN-24
6 Input/3 Input
2.6 V
3.6 V
TLV320ADC3101
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLV320ADC3101EVM-K
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Pd - Power Dissipation: 1.7 W
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 0 dB
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: Stereo ADC
Unit Weight: 550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 638

Stock:
638 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,14 € 4,14 €
3,15 € 31,50 €
2,90 € 72,50 €
2,63 € 263,00 €
Full Reel (Order in multiples of 250)
2,49 € 622,50 €
2,37 € 1 185,00 €
2,30 € 2 300,00 €
2,28 € 5 700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,04 €
Min:
1

Similar Product

Texas Instruments TLV320ADC3101IRGER
Texas Instruments
Audio A/D Converter ICs 92dB (16B) Low Power Stereo ADC A 595-V3 A 595-V320ADC3101IRGET