TLV320AIC14CDBTR

Texas Instruments
595-TLV320AIC14CDBTR
TLV320AIC14CDBTR

Mfr.:

Description:
Interface - CODECs Lo-Pwr Mono Voice Ba nd CODEC A 595-TLV3 A 595-TLV320AIC14CDBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Mono
16 bit
26 kHz
Serial (I2C, I2S)
1 ADC
1 DAC
1.95 V, 3.6 V
1.65 V, 2.7 V
0 C
+ 70 C
SMD/SMT
TSSOP-30
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V to 3.6 V
Product Type: CODECs
Series: TLV320AIC14
SNR - Signal to Noise Ratio: 87 dB ADC/92 dB DAC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 97,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
8,08 € 16 160,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,53 €
Min:
1

Similar Product

Texas Instruments TLV320AIC14CDBT
Texas Instruments
Interface - CODECs Lo-Pwr Mono Voice Ba nd CODEC A 595-TLV3 A 595-TLV320AIC14CDBTR