TLV3211DCKR

Texas Instruments
595-TLV3211DCKR
TLV3211DCKR

Mfr.:

Description:
Analog Comparators 40ns high-speed push -pull comparator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
SMD/SMT
SC-70-5
1 Channel
Open Drain
Differential
1.8 V
5.5 V
40 uA
6 mV
5 pA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 76 dB
Development Kit: AMP-PDK-EVM
Input Type: Rail to Rail
Ios - Input Offset Current: 2.5 pA
Product Type: Analog Comparators
Propagation Delay Time: 56 ns
PSRR - Power Supply Rejection Ratio: 77 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,662 € 6,62 €
0,596 € 14,90 €
0,525 € 52,50 €
0,49 € 122,50 €
0,48 € 240,00 €
Full Reel (Order in multiples of 3000)
0,407 € 1 221,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.