TLV3501AID

Texas Instruments
595-TLV3501AID
TLV3501AID

Mfr.:

Description:
Analog Comparators 4.5ns Rail-to-Rail H igh Speed A 595-TLV A 595-TLV3501AIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
Rail-to-Rail
4.5 ns
General Purpose
2.2 V
5.5 V
5 mA
6.5 mV
10 pA
- 40 C
+ 125 C
TLV3501
Tube
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 55 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 pA
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 100 dB
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 063

Stock:
1 063 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,36 € 3,36 €
2,78 € 27,80 €
2,35 € 58,75 €
2,24 € 168,00 €
2,16 € 648,00 €
2,10 € 2 205,00 €
1,92 € 4 896,00 €
1,91 € 9 597,75 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,71 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,10 €
Min:
1

Similar Product

Texas Instruments TLV3501AIDR
Texas Instruments
Analog Comparators 4.5ns Rail-to-Rail H igh Speed A 595-TLV A 595-TLV3501AID