TLV3601DBVT

Texas Instruments
595-TLV3601DBVT
TLV3601DBVT

Mfr.:

Description:
Analog Comparators 2.5-ns high-speed ra il-to-rail comparat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
Push-Pull
Differential
2.4 V
5.5 V
4.9 mA
5 mV
5 uA
- 40 C
+ 125 C
TLV3601
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Digital Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TLV360x/TLV360x-Q1 Rail-to-Rail Comparator

Texas Instruments TLV360x/TLV360x-Q1 High-Speed Rail-to-Rail Comparator is a 325MHz, 2.5ns propagation delay comparator with rail-to-rail inputs. The TLV360x/TLV360x-Q1 features a fast response and wide operating voltage range, ideal for narrow signal pulse detection and data and clock recovery applications in LIDAR, range finders, and line receivers.

In Stock: 146

Stock:
146
Can Dispatch Immediately
On Order:
750
Expected 31/08/2026
500
TBD
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,90 € 4,90 €
3,75 € 37,50 €
3,47 € 86,75 €
3,15 € 315,00 €
Full Reel (Order in multiples of 250)
2,98 € 745,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.