TLV4111CDGN

Texas Instruments
595-TLV4111CDGN
TLV4111CDGN

Mfr.:

Description:
Operational Amplifiers - Op Amps High Output Drive Lo w Voltage Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
2.7 MHz
1.57 V/us
3.5 mV
50 pA
6 V
2.5 V
700 uA
320 mA
68 dB
10 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV4111
Tube
Amplifier Type: High Output Drive Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.00031 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 213

Stock:
213 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 213 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,44 € 2,44 €
1,82 € 18,20 €
1,52 € 38,00 €
1,45 € 116,00 €
1,44 € 806,40 €
1,39 € 1 445,60 €
1,38 € 3 532,80 €
1,36 € 6 854,40 €