TLV431ACDBZR

Texas Instruments
595-TLV431ACDBZR
TLV431ACDBZR

Mfr.:

Description:
Voltage References Lo Vtg Adj Precision Shunt Regulator A 5 A 595-TLV431ACDBZRG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Adjustable Precision References
Adjustable
1 %
138 PPM / C
7 V
15 mA
0 C
+ 70 C
TLV431A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Output Voltage: 6 V
Product Type: Voltage References
Shunt Current - Min: 80 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10 168

Stock:
10 168 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,295 € 2,95 €
0,264 € 6,60 €
0,229 € 22,90 €
0,212 € 53,00 €
0,203 € 101,50 €
0,194 € 194,00 €
Full Reel (Order in multiples of 3000)
0,182 € 546,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,59 €
Min:
1

Similar Product

Texas Instruments TLV431ACDBZRG4
Texas Instruments
Voltage References Lo Vtg Adj Precision Shunt Regulator ALT ALT 595-TLV431ACDBZR