TLV5535IPWR

Texas Instruments
595-TLV5535IPWR
TLV5535IPWR

Mfr.:

Description:
Analog to Digital Converters - ADC 8 Bit 35 MSPS Single Ch. Low Pwr A 595-T A 595-TLV5535IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
TLV5535
SMD/SMT
TSSOP-28
8 bit
1 Channel
Parallel
35 MS/s
Single-Ended
Pipeline
3.3 V
3 V to 3.6 V
46.5 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: TLV5535EVM
DNL - Differential Nonlinearity: +/- 1.3 LSB
ENOB - Effective Number of Bits: 7.4 Bit
INL - Integral Nonlinearity: +/- 2.4 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 139 mW
Power Consumption: 106 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 58 dB
SINAD - Signal to Noise and Distortion Ratio: 46 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 117,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
6,13 € 12 260,00 €