TLV5614IDR

Texas Instruments
595-TLV5614IDR
TLV5614IDR

Mfr.:

Description:
Digital to Analog Converters - DAC 12-Bit 3 us Quad DAC Serial Input A 595- A 595-TLV5614ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLV5614
12 bit
102 kS/s
4 Channel
Voltage
3-Wire, 4-Wire, DSP, Microwire, QSPI, SPI
- 40 C
+ 85 C
SMD/SMT
SOIC-Narrow-16
Reel
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: TLV5614-10-30EVM
Gain Error: 0.6 % FSR
Number of Converters: 4 Converter
Power Consumption: 3.6 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Precision
Unit Weight: 155,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
22,21 € 55 525,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
35,66 €
Min:
1

Similar Product

Texas Instruments TLV5614ID
Texas Instruments
Digital to Analog Converters - DAC 10bit Quad Serial A 595-TLV5614IDR A 595 A 595-TLV5614IDR