TLV5626CDR

Texas Instruments
595-TLV5626CDR
TLV5626CDR

Mfr.:

Description:
Digital to Analog Converters - DAC 8-Bit 1 us Dual DAC Serial Input A 595-T A 595-TLV5626CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLV5626
8 bit
278 kS/s
2 Channel
2.8 us
Voltage
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.1 LSB
Gain Error: 0.6 % FSR
INL - Integral Nonlinearity: +/- 0.4 LSB
Number of Converters: 2 Converter
Power Consumption: 4.2 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 599

Stock:
1 599 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,56 € 7,56 €
5,87 € 58,70 €
5,44 € 136,00 €
4,98 € 498,00 €
4,82 € 1 205,00 €
4,74 € 2 370,00 €
4,51 € 4 510,00 €
Full Reel (Order in multiples of 2500)
4,33 € 10 825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,87 €
Min:
1

Similar Product

Texas Instruments TLV5626CD
Texas Instruments
Digital to Analog Converters - DAC Dual 8bit DAC A 595- TLV5626CDR A 595-TL A 595-TLV5626CDR