TLV61046ADBVT

Texas Instruments
595-TLV61046ADBVT
TLV61046ADBVT

Mfr.:

Description:
Switching Voltage Regulators 28-V Output Voltage Boost Converter with A 595-TLV61046ADBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
Boost
3.3 V to 28 V
900 mA
1 Output
1.8 V
5.5 V
110 uA
1.05 MHz
- 40 C
+ 125 C
TLV61046A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLV61046AEVM-833
Input Voltage: 1.8 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Type: Boost Converter
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV61046A Boost Converter

Texas Instruments TLV61046A Boost Converter is a highly integrated boost converter designed for applications such as PMOLED panel, LCD bias supply, and sensor module. The TLV61046A integrates a 30V power switch, an input to output isolation switch, and a rectifier diode. The device can output up to 28V from the input of a Li+ battery or two alkaline batteries in series. The TLV61046A operates with a switching frequency at 1.0MHz. This frequency allows the use of small external components. The TLV61046A has an internal default 12V output voltage setting by connecting the FB pin to the VIN pin. Thus the device only needs three external components to get 12V output voltage.

In Stock: 2 817

Stock:
2 817 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,40 € 1,40 €
1,03 € 10,30 €
0,937 € 23,43 €
0,829 € 82,90 €
Full Reel (Order in multiples of 250)
0,778 € 194,50 €
0,734 € 367,00 €
0,708 € 708,00 €
0,696 € 1 740,00 €
0,68 € 3 400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,10 €
Min:
1

Similar Product

Texas Instruments TLV61046ADBVR
Texas Instruments
Switching Voltage Regulators 28-V Output Voltage Boost Converter with A 595-TLV61046ADBVT